


H6MMH-1436G | |
|---|---|
DigiKey Part Number | H6MMH-1436G-ND |
Manufacturer | |
Manufacturer Product Number | H6MMH-1436G |
Description | DIP CABLE - HDM14H/AE14G/HDM14H |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to DIP | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.08000 | ¥24.08 |
| 10 | ¥20.98500 | ¥209.85 |
| 25 | ¥20.09360 | ¥502.34 |
| 50 | ¥19.64800 | ¥982.40 |
| 100 | ¥18.75530 | ¥1,875.53 |
| 250 | ¥16.96888 | ¥4,242.22 |
| 500 | ¥15.62934 | ¥7,814.67 |
| 1,000 | ¥13.39659 | ¥13,396.59 |
| 2,500 | ¥12.50347 | ¥31,258.67 |




