Image for AWLP 12/3,2-G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWLP 12/3,2-G

DigiKey Part Number
AWLP12/3,2-G-ND
Manufacturer
Manufacturer Product Number
AWLP 12/3,2-G
Description
CONN DIP HDR IDC 12POS VERT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 Position Ribbon Cable, DIP Header Connector Gray IDC Through Hole
Datasheet
 Datasheet
EDA/CAD Models
AWLP 12/3,2-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
Assmann WSW Components
Mounting Type
Through Hole
Packaging
Tube
Cable Termination
IDC
Part Status
Active
Features
Feed Through
Connector Type
Ribbon Cable, DIP Header
Contact Finish
Gold
Number of Positions
12
Color
Gray
Cable Pitch
0.050" (1.27mm)
Number of Positions Loaded
All
Board-Side Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,608¥5.03646¥53,426.77
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.