


H3AAS-1418M | |
|---|---|
DigiKey Part Number | H3AAS-1418M-ND |
Manufacturer | |
Manufacturer Product Number | H3AAS-1418M |
Description | IDC CBL - HHSC14S/AE14M/HHSC14S |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 1.50' (457.20mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 14 | Contact Finish Tin |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.100" (2.54mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.89000 | ¥18.89 |
| 10 | ¥16.41100 | ¥164.11 |
| 25 | ¥15.71040 | ¥392.76 |
| 50 | ¥15.36300 | ¥768.15 |
| 100 | ¥14.66390 | ¥1,466.39 |
| 250 | ¥13.26740 | ¥3,316.85 |
| 500 | ¥12.22010 | ¥6,110.05 |
| 1,000 | ¥10.47429 | ¥10,474.29 |
| 2,500 | ¥9.77604 | ¥24,440.10 |




