Image for L3KKH-1418N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L3KKH-1418N

DigiKey Part Number
L3KKH-1418N-ND
Manufacturer
Manufacturer Product Number
L3KKH-1418N
Description
IDC CBL - LPK14H/CN218GR/LPK14H
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.20mm)
Manufacturer
CNC Tech
Features
Polarizing Key
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Plug to Plug
Cable Termination
IDC
Number of Positions
14
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
Flash
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥74.58000¥74.58
10¥63.34100¥633.41
25¥59.36800¥1,484.20
50¥56.53180¥2,826.59
100¥53.83440¥5,383.44
250¥50.46468¥12,616.17
500¥48.12084¥24,060.42
Manufacturers Standard Package
Assembly Component