14 Position Rectangular Plug Connector IDC Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3530-14-0101-99

DigiKey Part Number
1175-2279-ND
Manufacturer
Manufacturer Product Number
3530-14-0101-99
Description
CONN PLUG 14POS IDC TIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
14 Position Rectangular Plug Connector IDC Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
CNC Tech
Row Spacing
0.059" (1.50mm)
Packaging
Tray
Mounting Type
Free Hanging (In-Line), Right Angle
Part Status
Active
Cable Termination
IDC
Connector Type
Plug
Wire Type
Ribbon Cable
Contact Type
Male Pin
Features
Feed Through
Number of Positions
14
Contact Finish
Tin
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.68000¥9.68
10¥8.23700¥82.37
25¥7.72080¥193.02
50¥7.35040¥367.52
100¥6.99970¥699.97
250¥6.56076¥1,640.19
500¥6.24748¥3,123.74
1,440¥5.79807¥8,349.22
2,880¥5.52140¥15,901.63
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.