Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,593 In Stock | 1 : ¥6.57000 Tube | - | Tube | Active | Receptacle | Forked | Board to Board or Cable | 14 | All | 0.100" (2.54mm) | 2 | - | Surface Mount | Solder | Push-Pull | Tin | - | Red | 0.197" (5.00mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 1A | 500V | ||
1,399 In Stock | 1 : ¥9.85000 Tube | - | Tube | Active | Receptacle | Forked | Board to Board or Cable | 14 | All | 0.100" (2.54mm) | 2 | - | Through Hole | Kinked Pin, Solder | Push-Pull | Tin | - | Red | 0.157" (4.00mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 1A | 500V | ||
0 In Stock Check Lead Time | 1,450 : ¥10.57228 Tube | - | Tube | Active | Receptacle | Forked | Board to Board or Cable | 14 | All | 0.100" (2.54mm) | 2 | - | Through Hole, Right Angle | Kinked Pin, Solder | Push-Pull | Tin | - | Red | 0.197" (5.00mm) | 0.122" (3.10mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 1A | 500V |