



3521-14-0101-99 | |
|---|---|
DigiKey Part Number | 1175-2231-ND |
Manufacturer | |
Manufacturer Product Number | 3521-14-0101-99 |
Description | CONN RCPT 14POS 0.1 TIN SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Packaging Tube | Insulation Color Red |
Part Status Active | Insulation Height 0.197" (5.00mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 500V |
Pitch - Mating | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Rows 2 | Contact Material Bronze |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.50000 | ¥10.50 |
| 29 | ¥8.27276 | ¥239.91 |
| 116 | ¥7.50000 | ¥870.00 |
| 522 | ¥6.74416 | ¥3,520.45 |
| 1,015 | ¥6.43503 | ¥6,531.56 |
| 5,017 | ¥5.74917 | ¥28,843.59 |
| 10,005 | ¥5.47610 | ¥54,788.38 |


