14 Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,643 In Stock | 1 : ¥7.55000 Tray | Tray | Active | Header | Female Socket | Board to Board | 14 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Polarizing Key | 3A | - | |||
7,875 In Stock | 1 : ¥7.55000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 14 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
2,962 In Stock | 1 : ¥7.88000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 14 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
3,906 In Stock | 1 : ¥8.05000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 14 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
5,226 In Stock | 1 : ¥9.28000 Tube | Tube | Active | Header | Female Socket | Board to Board | 14 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.236" (6.00mm) | 0.106" (2.69mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Polarizing Key | 3A | - | |||
6,323 In Stock | 1 : ¥15.19000 Tube | - | Tube | Active | Header | Female Socket | Board to Board | 14 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.299" (7.60mm) | - | -40°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
1,833 In Stock 3,228 Factory | 1 : ¥21.18000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 14 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.185" (4.70mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | 6.15mm, 6.30mm, 7.92mm, 8.08mm, 9.70mm, 9.86mm, 11.61mm, 11.76mm | - | - | 3.2A per Contact | 250VAC | |||
518 In Stock | 1 : ¥22.00000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 14 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | - | Black | 0.173" (4.40mm) | 0.094" (2.40mm) | -40°C ~ 105°C | UL94 V-0 | Tin | 5.9mm | - | - | 2A | 500VAC | |||
4,313 In Stock | 900 : ¥17.04507 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Board or Cable | 14 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Push-Pull | Tin | - | Red | 0.209" (5.30mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place | - | 100VDC | |||
905 In Stock | 1 : ¥29.23000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 14 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.320" (8.13mm) | 0.115" (2.92mm) | -65°C ~ 125°C | - | Tin-Lead | - | - | - | 2A | - | |||
393 In Stock | 1 : ¥35.38000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 14 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.265" (6.73mm) | 0.125" (3.18mm) | -65°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 2A | - | |||
2,926 In Stock | 1 : ¥7.39000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 14 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.169" (4.30mm) | 0.094" (2.40mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 1A | 250VAC | |||
2,179 In Stock | 1 : ¥7.47000 Cut Tape (CT) 5,000 : ¥3.59849 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Socket | Non-Gendered | Board to Cable/Wire | 14 | All | 0.031" (0.80mm) | 1 | - | Surface Mount, Right Angle | Solder | Detent Lock | Tin | - | Black | 0.069" (1.75mm) | - | -40°C ~ 85°C | UL94 V-0 | Tin | - | - | Glow Wire Compliant, Solder Retention | 1.5A | 100V | |||
6,107 In Stock | 1 : ¥7.72000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 14 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
4,824 In Stock | 1 : ¥7.80000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 14 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Tin | 98.4µin (2.50µm) | Black | 0.175" (4.45mm) | - | -55°C ~ 125°C | - | Tin | - | - | Board Guide | 1A | 125V | |||
910 In Stock | 1 : ¥8.54000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 14 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Tin | 118.1µin (3.00µm) | Black | 0.177" (4.50mm) | 0.106" (2.69mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 2A | 125V | |||
6,751 In Stock | 1 : ¥9.11000 Cut Tape (CT) 2,500 : ¥5.40579 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Receptacle | Forked | Board to Board or Cable | 14 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Kinked Pin, Solder | Push-Pull | Tin | - | Red | 0.157" (4.00mm) | 0.122" (3.10mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | 100VDC | |||
12,582 In Stock | 1 : ¥9.19000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board | 14 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.177" (4.50mm) | 0.102" (2.60mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | 250VAC | |||
4,239 In Stock | 1 : ¥10.26000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 14 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.200" (5.08mm) | 0.124" (3.15mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
1,946 In Stock | 1 : ¥10.26000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 14 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.165" (4.20mm) | 0.125" (3.18mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
1,974 In Stock | 1 : ¥10.34000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 14 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Press-Fit, Solder | Friction Lock | Tin | 78.7µin (2.00µm) | Black | 0.244" (6.20mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 7.8mm, 8.45mm | - | - | 2A | 250V | |||
6,704 In Stock | 1 : ¥10.51000 Cut Tape (CT) 2,500 : ¥6.21664 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Receptacle | Forked | Board to Board or Cable | 14 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Kinked Pin, Solder | Friction Lock | Tin | - | Red | 0.157" (4.00mm) | 0.122" (3.10mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | 100VDC | |||
1,502 In Stock | 1 : ¥10.75000 Tube | - | Tube | Active | Header | Female Socket | Board to Board | 14 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.169" (4.30mm) | 0.094" (2.40mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 1A | - | ||
4,788 In Stock | 1 : ¥11.33000 Cut Tape (CT) 2,000 : ¥5.87034 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 14 | All | 0.039" (1.00mm) | 2 | 0.039" (1.00mm) | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.089" (2.26mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Pick and Place | 1A per Contact | 250VAC/DC | |||
23,167 In Stock | 1 : ¥11.49000 Cut Tape (CT) 250 : ¥9.19544 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Receptacle | Forked | Board to Board or Cable | 14 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Kinked Pin, Solder | Push-Pull | Tin | - | Red | 0.157" (4.00mm) | 0.122" (3.10mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | 100VDC |