Flat Ribbon Cable Gray 14 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

302-28-14-GR-0100F

DigiKey Part Number
CN218GR-100-ND
Manufacturer
Manufacturer Product Number
302-28-14-GR-0100F
Description
CBL RIBN 14COND 0.05 GRAY 100'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 14 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket Color
Mfr
Ribbon Thickness
0.035" (0.89mm)
Packaging
Spool
Ribbon Width
0.700" (17.78mm)
Part Status
Active
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Cable Type
Flat Cable
Voltage
300 V
Number of Conductors
14
Operating Temperature
105°C
Pitch
Ratings
UL Style 2651
Length
100.0' (30.48m)
Conductor Material
Copper, Tinned
Wire Gauge
28 AWG
Insulation Resistance
100MOhms
Conductor Strand
7 Strands / 36 AWG
First Conductor Mark
Red
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 275 Feet
Check for Additional Incoming Stock
All prices are in CNY
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥519.90000¥519.90
2¥471.40000¥942.80
3¥445.05000¥1,335.15
5¥413.87800¥2,069.39
7¥394.53714¥2,761.76
10¥375.03400¥3,750.34
Manufacturers Standard Package