
Category | Length 3.00' (914.40mm) |
Manufacturer CNC Tech | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥63.74000 | ¥63.74 |
| 10 | ¥54.13800 | ¥541.38 |
| 25 | ¥50.74120 | ¥1,268.53 |
| 50 | ¥48.31860 | ¥2,415.93 |
| 100 | ¥46.01140 | ¥4,601.14 |
| 250 | ¥43.13160 | ¥10,782.90 |
| 500 | ¥41.07422 | ¥20,537.11 |
| 1,000 | ¥40.52801 | ¥40,528.01 |

