Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 14 | |
Pitch | ||
Length | 50.0' (15.24m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.700" (17.78mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | 105°C | |
Ratings | UL Style 2651 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 100MOhms | |
First Conductor Mark | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.29000 | ¥170.29 |
2 | ¥162.42000 | ¥324.84 |
5 | ¥152.01000 | ¥760.05 |
10 | ¥145.07000 | ¥1,450.70 |
20 | ¥138.11700 | ¥2,762.34 |
50 | ¥129.42880 | ¥6,471.44 |
100 | ¥122.48080 | ¥12,248.08 |
200 | ¥117.26880 | ¥23,453.76 |
500 | ¥112.92516 | ¥56,462.58 |