2921-80001 | ||
---|---|---|
DigiKey Part Number | 1678-2921-80001-ND | |
Manufacturer | ||
Manufacturer Product Number | 2921-80001 | |
Description | SMA FEMALE BULKHEAD, ALUMINUM FO | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Aluminum | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥911.57000 | ¥911.57 |
10 | ¥836.48300 | ¥8,364.83 |
25 | ¥804.31240 | ¥20,107.81 |
50 | ¥777.50080 | ¥38,875.04 |
100 | ¥734.60440 | ¥73,460.44 |