142-1701-031 | ||
---|---|---|
DigiKey Part Number | J10464-ND | |
Manufacturer | ||
Manufacturer Product Number | 142-1701-031 | |
Description | CONN SMA JACK STR 50OHM SOLDER | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 142-1701-031 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | Extended Insulation | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.82000 | ¥39.82 |
10 | ¥36.16200 | ¥361.62 |
25 | ¥34.25600 | ¥856.40 |
50 | ¥33.45800 | ¥1,672.90 |
100 | ¥31.86460 | ¥3,186.46 |
250 | ¥27.88156 | ¥6,970.39 |
500 | ¥27.08478 | ¥13,542.39 |
1,000 | ¥23.10176 | ¥23,101.76 |
2,500 | ¥21.50856 | ¥53,771.40 |