



132147 | |
|---|---|
DigiKey Part Number | ACX1239-ND |
Manufacturer | |
Manufacturer Product Number | 132147 |
Description | CONN SMA RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 132147 Models |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Features Extended Insulation |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Flange | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥90.56000 | ¥90.56 |
| 10 | ¥76.92800 | ¥769.28 |
| 25 | ¥72.10760 | ¥1,802.69 |
| 50 | ¥68.66580 | ¥3,433.29 |
| 100 | ¥65.38920 | ¥6,538.92 |
| 300 | ¥60.51403 | ¥18,154.21 |
| 500 | ¥58.37410 | ¥29,187.05 |
| 1,000 | ¥55.59100 | ¥55,591.00 |




























