Temperature Sensor Digital, Local -40°C ~ 125°C 10 b SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Temperature Sensor Digital, Local -40°C ~ 125°C 10 b SOT-23-5
SOT-23-5

AD7415ARTZ-1500RL7

DigiKey Part Number
AD7415ARTZ-1500RL7TR-ND - Tape & Reel (TR)
AD7415ARTZ-1500RL7CT-ND - Cut Tape (CT)
AD7415ARTZ-1500RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7415ARTZ-1500RL7
Description
SENSOR DIGITAL -40C-125C SOT23-5
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 10 b SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
AD7415ARTZ-1500RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
One-Shot, Output Switch, Shutdown Mode, Sleep Mode
Manufacturer
Analog Devices Inc.
Accuracy - Highest (Lowest)
±1.87°C (±3°C)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
40°C (-40°C ~ 85°C)
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Sensor Type
Digital, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-40°C ~ 125°C
Package / Case
SC-74A, SOT-753
Output Type
I2C/SMBus
Supplier Device Package
SOT-23-5
Voltage - Supply
2.7V ~ 5.5V
Base Product Number
Resolution
10 b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,523
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.26000¥31.26
10¥23.55300¥235.53
25¥21.62760¥540.69
100¥19.51220¥1,951.22
250¥18.50328¥4,625.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥17.89528¥8,947.64
1,000¥17.39461¥17,394.61
1,500¥17.14398¥25,715.97
2,500¥16.86629¥42,165.72
3,500¥16.70390¥58,463.65
Manufacturers Standard Package