74LVC1GU04GV,125 | ||
---|---|---|
DigiKey Part Number | 1727-6084-2-ND - Tape & Reel (TR) 1727-6084-1-ND - Cut Tape (CT) 1727-6084-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVC1GU04GV,125 | |
Description | IC INVERTER 1CH 1-INP SC74A | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Inverter IC 1 Channel SC-74A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.33V ~ 1.1V | |
Input Logic Level - High | 1.32V ~ 4.4V | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.33000 | ¥3.33 |
10 | ¥2.49600 | ¥24.96 |
25 | ¥2.18520 | ¥54.63 |
100 | ¥1.41380 | ¥141.38 |
250 | ¥1.17004 | ¥292.51 |
500 | ¥0.93606 | ¥468.03 |
1,000 | ¥0.71762 | ¥717.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.50581 | ¥1,517.43 |
6,000 | ¥0.45523 | ¥2,731.38 |
15,000 | ¥0.40464 | ¥6,069.60 |
30,000 | ¥0.37935 | ¥11,380.50 |
75,000 | ¥0.33636 | ¥25,227.00 |
150,000 | ¥0.32372 | ¥48,558.00 |