CY8C4125LQI-483T | ||
---|---|---|
DigiKey Part Number | 448-CY8C4125LQI-483TTR-ND - Tape & Reel (TR) 448-CY8C4125LQI-483TCT-ND - Cut Tape (CT) 448-CY8C4125LQI-483TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CY8C4125LQI-483T | |
Description | IC MCU 32BIT 32KB FLASH 40QFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M0 PSOC® 4 CY8C4100 Microcontroller IC 32-Bit Single-Core 24MHz 32KB (32K x 8) FLASH 40-QFN (6x6) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit Single-Core | |
Speed | 24MHz | |
Connectivity | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | |
Peripherals | Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 34 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 8x12b SAR; D/A 2xIDAC | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 40-QFN (6x6) | |
Package / Case | 40-UFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.92000 | ¥32.92 |
10 | ¥29.60300 | ¥296.03 |
25 | ¥27.98400 | ¥699.60 |
100 | ¥24.25210 | ¥2,425.21 |
250 | ¥23.00884 | ¥5,752.21 |
500 | ¥20.64568 | ¥10,322.84 |
1,000 | ¥17.41203 | ¥17,412.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.54144 | ¥41,353.60 |
5,000 | ¥15.91957 | ¥79,597.85 |