
MMZ1608A252BTA00 | |
|---|---|
DigiKey Part Number | 445-MMZ1608A252BTA00TR-ND - Tape & Reel (TR) 445-MMZ1608A252BTA00CT-ND - Cut Tape (CT) 445-MMZ1608A252BTA00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1608A252BTA00 |
Description | FERRITE BEAD 2.5 KOHM 0603 4LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1608A252BTA00 Models |
Category | Current Rating (Max) 200mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 800mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 2.5 kOhms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2508052027Y1 | Fair-Rite Products Corp. | 111,788 | 1934-1398-1-ND | ¥2.47000 | Similar |
| BLM18BD252SN1D | Murata Electronics | 74,309 | 490-1028-1-ND | ¥0.88000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.88000 | ¥0.88 |
| 10 | ¥0.54700 | ¥5.47 |
| 25 | ¥0.47960 | ¥11.99 |
| 50 | ¥0.42840 | ¥21.42 |
| 100 | ¥0.38530 | ¥38.53 |
| 250 | ¥0.33184 | ¥82.96 |
| 500 | ¥0.29516 | ¥147.58 |
| 1,000 | ¥0.26149 | ¥261.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.19546 | ¥781.84 |
| 8,000 | ¥0.16923 | ¥1,353.84 |
| 12,000 | ¥0.15472 | ¥1,856.64 |
| 20,000 | ¥0.15429 | ¥3,085.80 |












