RF Power Divider 100 kHz ~ 400 MHz Isolation (Min) 20dB, 3° Imbalance (Max) 8-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCP-2-1+

DigiKey Part Number
3157-SCP-2-1+TR-ND - Tape & Reel (TR)
3157-SCP-2-1+CT-ND - Cut Tape (CT)
3157-SCP-2-1+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCP-2-1+
Description
RF PWR DVDR 100 KHZ-400MHZ 8SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Power Divider 100 kHz ~ 400 MHz Isolation (Min) 20dB, 3° Imbalance (Max) 8-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
100 kHz ~ 400 MHz
Manufacturer
Mini-Circuits
Specifications
Isolation (Min) 20dB, 3° Imbalance (Max)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.750" L x 0.380" W x 0.200" H (19.05mm x 9.65mm x 5.08mm)
Part Status
Active
Package / Case
8-SMD, Flat Leads
Insertion Loss
0.4dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥143.97000¥143.97
10¥135.01400¥1,350.14
25¥130.89120¥3,272.28
50¥126.76760¥6,338.38
100¥119.26100¥11,926.10
250¥117.41356¥29,353.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥107.80796¥53,903.98
Manufacturers Standard Package