LTC6433AIUF-15#PBF | ||
---|---|---|
DigiKey Part Number | 505-LTC6433AIUF-15#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC6433AIUF-15#PBF | |
Description | IC OPAMP GP 1 CIRCUIT 24QFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 1 Circuit 24-QFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC6433AIUF-15#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 2 GHz | |
Current - Supply | 95mA | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.55000 | ¥101.55 |
10 | ¥93.29100 | ¥932.91 |
91 | ¥78.79264 | ¥7,170.13 |
273 | ¥74.92549 | ¥20,454.66 |
546 | ¥70.09174 | ¥38,270.09 |
1,001 | ¥64.29100 | ¥64,355.29 |