LTC5551IUF#PBF | ||
---|---|---|
DigiKey Part Number | LTC5551IUF#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC5551IUF#PBF | |
Description | IC MIXR .3-3.5GHZ DWNCONV 16QFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Mixer IC Cellular, GSM Down Converter 300MHz ~ 3.5GHz 16-QFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC5551IUF#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
RF Type | Cellular, GSM | |
Frequency | 300MHz ~ 3.5GHz | |
Number of Mixers | 1 | |
Gain | 3.2dB | |
Noise Figure | 10.9dB | |
Secondary Attributes | Down Converter | |
Current - Supply | 204mA | |
Voltage - Supply | 2.5V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥155.20000 | ¥155.20 |
10 | ¥142.63000 | ¥1,426.30 |
91 | ¥120.45747 | ¥10,961.63 |
273 | ¥114.54527 | ¥31,270.86 |
546 | ¥107.15533 | ¥58,506.81 |