LTC6431AIUF-20#TRPBF | ||
---|---|---|
DigiKey Part Number | 505-LTC6431AIUF-20#TRPBFTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | LTC6431AIUF-20#TRPBF | |
Description | IC OPAMP GP 1 CIRCUIT 24QFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 1 Circuit 24-QFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC6431AIUF-20#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 2 GHz | |
Current - Supply | 93mA | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥64.63344 | ¥161,583.60 |