
1410140-1 | |
|---|---|
DigiKey Part Number | A99137-ND |
Manufacturer | |
Manufacturer Product Number | 1410140-1 |
Description | CONN RCPT VITA46 144POS PCB |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 144 Connector Receptacle, Female Blade Sockets Through Hole Black VITA 46, Center |
Datasheet | Datasheet |
EDA/CAD Models | 1410140-1 Models |
Category | Number of Rows 9 |
Manufacturer TE Connectivity AMP Connectors | Number of Columns 16 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Press-Fit |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Female Blade Sockets | Color Black |
Connector Style VITA 46, Center | Material Flammability Rating UL94 V-0 |
Number of Positions 144 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Base Product Number |
Pitch 0.071" (1.80mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥307.74000 | ¥307.74 |
| 17 | ¥251.94765 | ¥4,283.11 |
| 34 | ¥239.92588 | ¥8,157.48 |
| 51 | ¥233.16294 | ¥11,891.31 |
| 102 | ¥222.04363 | ¥22,648.45 |
| 255 | ¥208.15965 | ¥53,080.71 |










