RF Amplifier IC LTE, SatCom, WiMax, WiFi, WLAN 4GHz ~ 18GHz MC1631-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMA2-183LN+

DigiKey Part Number
3157-PMA2-183LN+TR-ND - Tape & Reel (TR)
3157-PMA2-183LN+CT-ND - Cut Tape (CT)
3157-PMA2-183LN+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMA2-183LN+
Description
IC AMP LTE 4GHZ-18GHZ MC1631-1
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC LTE, SatCom, WiMax, WiFi, WLAN 4GHz ~ 18GHz MC1631-1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
LTE, SatCom, WiMax, WiFi, WLAN
Manufacturer
Mini-Circuits
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
48.2mA
Part Status
Active
Test Frequency
4GHz
Frequency
4GHz ~ 18GHz
Mounting Type
Surface Mount
P1dB
16dBm
Package / Case
8-TFDFN Exposed Pad
Gain
9.3dB
Supplier Device Package
MC1631-1
Noise Figure
2.9dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,108
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥474.19000¥474.19
20¥379.18450¥7,583.69
50¥296.12480¥14,806.24
100¥260.49780¥26,049.78
200¥236.78020¥47,356.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥183.39121¥183,391.21
Manufacturers Standard Package