BDCN-15-25+ | ||
---|---|---|
DigiKey Part Number | 3157-BDCN-15-25+TR-ND - Tape & Reel (TR) 3157-BDCN-15-25+CT-ND - Cut Tape (CT) 3157-BDCN-15-25+DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BDCN-15-25+ | |
Description | RF DIR CPLR 824MHZ-2.525GHZ 6SMD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | RF Directional Coupler CDMA, DCS, GPS, ISM, PCS, TDMA, UMTS 824MHz ~ 2.525GHz 15dB 16W 6-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 824MHz ~ 2.525GHz | |
Coupling Factor | 15dB | |
Applications | CDMA, DCS, GPS, ISM, PCS, TDMA, UMTS | |
Insertion Loss | - | |
Power - Max | 16W | |
Isolation | - | |
Return Loss | 28.45dB | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.38000 | ¥36.38 |
20 | ¥34.93550 | ¥698.71 |
50 | ¥31.70560 | ¥1,585.28 |
100 | ¥29.58060 | ¥2,958.06 |
200 | ¥27.20055 | ¥5,440.11 |
500 | ¥25.16052 | ¥12,580.26 |
1,000 | ¥24.33175 | ¥24,331.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥24.33175 | ¥72,995.25 |