DCW-30-272+ | ||
---|---|---|
DigiKey Part Number | 3157-DCW-30-272+TR-ND - Tape & Reel (TR) 3157-DCW-30-272+CT-ND - Cut Tape (CT) 3157-DCW-30-272+DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DCW-30-272+ | |
Description | RF DIR CPLR 700MHZ-2.7GHZ 0603 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | RF Directional Coupler PCS 700MHz ~ 2.7GHz 30 ± 1.5dB 2W 0603 (1608 Metric), 4 PC Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | DCW-30-272+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 700MHz ~ 2.7GHz | |
Coupling Factor | 30 ± 1.5dB | |
Applications | PCS | |
Insertion Loss | - | |
Power - Max | 2W | |
Isolation | - | |
Return Loss | 23dB | |
Package / Case | 0603 (1608 Metric), 4 PC Pad | |
Supplier Device Package | 0603 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.16000 | ¥32.16 |
20 | ¥31.82750 | ¥636.55 |
50 | ¥28.62820 | ¥1,431.41 |
100 | ¥26.52310 | ¥2,652.31 |
200 | ¥24.33390 | ¥4,866.78 |
500 | ¥22.81830 | ¥11,409.15 |
1,000 | ¥20.94484 | ¥20,944.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥20.94484 | ¥83,779.36 |