
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HMC536LP2ETR | |
---|---|
DigiKey Part Number | 1127-2840-2-ND - Tape & Reel (TR) 1127-2840-1-ND - Cut Tape (CT) 1127-2840-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC536LP2ETR |
Description | IC RF SWITCH SPDT 6GHZ 6DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Cellular SPDT 6 GHz 50Ohm 6-DFN (2x2) |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Cellular | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 6GHz | |
Isolation | 29dB | |
Insertion Loss | 1dB | |
Test Frequency | 6GHz | |
P1dB | 33dBm | |
IIP3 | 52dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
In-Stock: 805
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.50000 | ¥64.50 |
10 | ¥55.89600 | ¥558.96 |
25 | ¥52.92000 | ¥1,323.00 |
100 | ¥48.83230 | ¥4,883.23 |
250 | ¥46.38260 | ¥11,595.65 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥44.65374 | ¥22,326.87 |
1,000 | ¥43.02525 | ¥43,025.25 |
1,500 | ¥42.11695 | ¥63,175.43 |
You May Also Be Interested InSee All
10 Items