



QTH-030-02-F-D-A | |
|---|---|
DigiKey Part Number | SAM9115-ND |
Manufacturer | |
Manufacturer Product Number | QTH-030-02-F-D-A |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-030-02-F-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 8mm |
Number of Positions 60 | Height Above Board 0.286" (7.26mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.29000 | ¥49.29 |
| 65 | ¥37.87538 | ¥2,461.90 |
| 130 | ¥35.55992 | ¥4,622.79 |
| 260 | ¥32.66550 | ¥8,493.03 |
| 520 | ¥32.00408 | ¥16,642.12 |
| 1,040 | ¥30.20525 | ¥31,413.46 |





