Diode 40 V 1A Surface Mount STmite (DO-216AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 1A Surface Mount STmite (DO-216AA)
TRANSIL-DO216

STPS1L40M

DigiKey Part Number
497-3212-2-ND - Tape & Reel (TR)
497-3212-1-ND - Cut Tape (CT)
497-3212-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS1L40M
Description
DIODE SCHOTTKY 40V 1A STMITE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount STmite (DO-216AA)
Datasheet
 Datasheet
EDA/CAD Models
STPS1L40M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
63 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
STmite (DO-216AA)
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
150°C (Max)
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
460 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,812
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.13000¥4.13
10¥2.53100¥25.31
100¥1.59850¥159.85
500¥1.19580¥597.90
1,000¥1.06572¥1,065.72
2,000¥0.95607¥1,912.14
5,000¥0.83721¥4,186.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
12,000¥0.74635¥8,956.20
24,000¥0.68725¥16,494.00
36,000¥0.65714¥23,657.04
60,000¥0.62331¥37,398.60
84,000¥0.60328¥50,675.52
120,000¥0.58382¥70,058.40
Manufacturers Standard Package