Similar

STEVAL-ILL021V1 | |
|---|---|
DigiKey Part Number | 497-10044-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ILL021V1 |
Description | EVAL BOARD FOR LED7707 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | LED7707 - 6 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 36V |
Manufacturer STMicroelectronics | Features Dimmable |
Packaging Box | Voltage - Input 4.5V ~ 36V |
Part Status Active | Contents Board(s) |
Current - Output / Channel 85mA | Utilized IC / Part LED7707 |
Outputs and Type 6 Non-Isolated Outputs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STEVAL-ILL035V2 | STMicroelectronics | 0 | STEVAL-ILL035V2-ND | ¥674.98000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥573.09000 | ¥573.09 |




