DF12NB(4.0)-30DP-0.5V(51) | ||
---|---|---|
DigiKey Part Number | 26-DF12NB(4.0)-30DP-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NB(4.0)-30DP-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NB(4.0)-30DP-0.5V(51)DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DF12NB(4.0)-30DP-0.5V(51) | |
Description | CONN HDR 30POS SMD GOLD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | DF12NB(4.0)-30DP-0.5V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.21355 | ¥7,213.55 |
2,000 | ¥6.97310 | ¥13,946.20 |
3,000 | ¥6.73265 | ¥20,197.95 |
5,000 | ¥6.39602 | ¥31,980.10 |
10,000 | ¥6.25175 | ¥62,517.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥11.30400 | ¥113.04 |
25 | ¥10.82000 | ¥270.50 |
50 | ¥10.58020 | ¥529.01 |
100 | ¥10.09910 | ¥1,009.91 |
250 | ¥9.13732 | ¥2,284.33 |
500 | ¥8.41590 | ¥4,207.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.72000 | ¥12.72 |
10 | ¥11.10700 | ¥111.07 |
25 | ¥10.63280 | ¥265.82 |
50 | ¥10.39800 | ¥519.90 |
100 | ¥9.92510 | ¥992.51 |
250 | ¥8.97972 | ¥2,244.93 |
500 | ¥8.27076 | ¥4,135.38 |