DF12NB-30DS-0.5V(51) | ||
---|---|---|
DigiKey Part Number | 26-DF12NB-30DS-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NB-30DS-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NB-30DS-0.5V(51)DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DF12NB-30DS-0.5V(51) | |
Description | CONN RCPT 30POS SMD GOLD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | DF12NB-30DS-0.5V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 3.5mm, 4mm, 5mm | |
Height Above Board | 0.106" (2.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥7.52000 | ¥75.20 |
25 | ¥7.20800 | ¥180.20 |
50 | ¥7.05680 | ¥352.84 |
100 | ¥6.74890 | ¥674.89 |
250 | ¥6.13568 | ¥1,533.92 |
500 | ¥5.52210 | ¥2,761.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.90853 | ¥4,908.53 |
2,000 | ¥4.60175 | ¥9,203.50 |
3,000 | ¥4.44837 | ¥13,345.11 |
5,000 | ¥4.29497 | ¥21,474.85 |
10,000 | ¥4.08022 | ¥40,802.20 |