SFT825N-S | ||
---|---|---|
DigiKey Part Number | 897-1039-2-ND - Tape & Reel (TR) 897-1039-1-ND - Cut Tape (CT) 897-1039-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SFT825N-S | |
Description | LED RGB DIFFUSED 6PLCC SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Red, Green, Blue (RGB) 623nm Red, 527nm Green, 460nm Blue LED Indication - Discrete 2.1V Red, 3.2V Green, 3.2V Blue 6-PLCC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 3.2V Green, 3.2V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm Red, 518nm Green, 453nm Blue | |
Features | - | |
Package / Case | 6-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.92000 | ¥12.92 |
10 | ¥8.16000 | ¥81.60 |
100 | ¥6.03510 | ¥603.51 |
500 | ¥5.54602 | ¥2,773.01 |
1,000 | ¥4.56731 | ¥4,567.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.33896 | ¥8,677.92 |
6,000 | ¥4.24108 | ¥25,446.48 |
10,000 | ¥4.14321 | ¥41,432.10 |