1-1734742-4 | ||
---|---|---|
DigiKey Part Number | A100234TR-ND - Tape & Reel (TR) A100234CT-ND - Cut Tape (CT) A100234DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1-1734742-4 | |
Description | CONN FFC VERT 14POS 0.5MM SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 14 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-1734742-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 14 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.163" (4.15mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight or Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Thermoplastic, Glass Filled | |
Actuator Material | Thermoplastic | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.40503 | ¥5,405.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.60000 | ¥66.00 |
25 | ¥6.35400 | ¥158.85 |
50 | ¥6.29320 | ¥314.66 |
100 | ¥5.67920 | ¥567.92 |
250 | ¥5.49532 | ¥1,373.83 |
500 | ¥5.40504 | ¥2,702.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥10.26200 | ¥102.62 |
25 | ¥9.82480 | ¥245.62 |
50 | ¥9.60820 | ¥480.41 |
100 | ¥9.17150 | ¥917.15 |
250 | ¥8.29768 | ¥2,074.42 |
500 | ¥7.64274 | ¥3,821.37 |