ADG1414BCPZ-REEL7 | ||
---|---|---|
DigiKey Part Number | 505-ADG1414BCPZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG1414BCPZ-REEL7CT-ND - Cut Tape (CT) 505-ADG1414BCPZ-REEL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADG1414BCPZ-REEL7 | |
Description | IC SW SPST-NOX8 11.5OHM 24LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 8 Circuit IC Switch 1:1 11.5Ohm 24-LFCSP (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADG1414BCPZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 8 | |
On-State Resistance (Max) | 11.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 550mOhm | |
Voltage - Supply, Single (V+) | 12V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 93ns, 35ns | |
-3db Bandwidth | 256MHz | |
Charge Injection | 10pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF | |
Current - Leakage (IS(off)) (Max) | 150pA | |
Crosstalk | -75dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.97000 | ¥78.97 |
10 | ¥71.30600 | ¥713.06 |
25 | ¥67.99000 | ¥1,699.75 |
100 | ¥59.03510 | ¥5,903.51 |
250 | ¥56.38180 | ¥14,095.45 |
500 | ¥51.40694 | ¥25,703.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥44.77378 | ¥67,160.67 |