SOT-23-Thin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPL5010QDDCRQ1

DigiKey Part Number
296-TPL5010QDDCRQ1TR-ND - Tape & Reel (TR)
296-TPL5010QDDCRQ1CT-ND - Cut Tape (CT)
296-TPL5010QDDCRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPL5010QDDCRQ1
Description
IC OSC PROG TIMER TSOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Programmable Timer IC SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
TPL5010QDDCRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Programmable Timer
Count
-
Frequency
-
Voltage - Supply
1.8V ~ 5V
Current - Supply
35 nA
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
SOT-23-THIN
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Base Product Number
In-Stock: 21,674
Can ship immediately
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.52000¥10.52
10¥7.58700¥75.87
25¥6.86400¥171.60
100¥6.06400¥606.40
250¥5.68328¥1,420.82
500¥5.45386¥2,726.93
1,000¥5.26491¥5,264.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.62893¥13,886.79
6,000¥4.52384¥27,143.04
9,000¥4.47125¥40,241.25
15,000¥4.41296¥66,194.40
Manufacturers Standard Package