TPL5010QDDCTQ1 | |
---|---|
DigiKey Part Number | 296-44929-2-ND - Tape & Reel (TR) 296-44929-1-ND - Cut Tape (CT) 296-44929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL5010QDDCTQ1 |
Description | IC OSC PROG TIMER TSOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Programmable Timer IC SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPL5010QDDCTQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Programmable Timer | |
Count | - | |
Frequency | - | |
Voltage - Supply | 1.8V ~ 5V | |
Current - Supply | 35 nA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SOT-23-THIN | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥11.56700 | ¥115.67 |
25 | ¥10.98080 | ¥274.52 |
100 | ¥9.02040 | ¥902.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥8.43200 | ¥2,108.00 |
500 | ¥7.45146 | ¥3,725.73 |
1,250 | ¥5.88275 | ¥7,353.44 |
2,500 | ¥5.49061 | ¥13,726.52 |
6,250 | ¥5.21606 | ¥32,600.37 |
12,500 | ¥5.01997 | ¥62,749.62 |