18 Bit Digital to Analog Converter 2 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Bit Digital to Analog Converter 2 48-LQFP (7x7)
High Speed Converters by Analog Devices

LTC2758ACLX#PBF

DigiKey Part Number
505-LTC2758ACLX#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2758ACLX#PBF
Description
IC DAC 18BIT 48-LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18 Bit Digital to Analog Converter 2 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
LTC2758ACLX#PBF Models
Product Attributes
Filter Similar Products
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Series
Voltage - Supply, Digital
2.7V ~ 5.5V
Packaging
Tray
INL/DNL (LSB)
±0.5, ±0.2
Part Status
Active
Architecture
Multiplying DAC
Number of Bits
18
Operating Temperature
0°C ~ 70°C
Number of D/A Converters
2
Package / Case
48-LQFP
Settling Time
2.1µs (Typ)
Supplier Device Package
48-LQFP (7x7)
Output Type
Current - Unbuffered
Mounting Type
Surface Mount
Differential Output
Yes
Base Product Number
Data Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 169
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥902.34000¥902.34
10¥756.82900¥7,568.29
25¥720.49200¥18,012.30
100¥680.56860¥68,056.86
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.