925-196J-51PT | ||
---|---|---|
DigiKey Part Number | 115-925-196J-51PTTR-ND - Tape & Reel (TR) 115-925-196J-51PTCT-ND - Cut Tape (CT) 115-925-196J-51PTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 925-196J-51PT | |
Description | SMPM SURFACE MOUNT PCB JACK, MAL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | SMPM Connector Jack, Male Pin 50 Ohms Surface Mount Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 925-196J-51PT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 26.5 GHz | |
Number of Ports | 1 | |
Features | Full Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.79000 | ¥52.79 |
10 | ¥47.91800 | ¥479.18 |
25 | ¥45.38800 | ¥1,134.70 |
50 | ¥44.33220 | ¥2,216.61 |
100 | ¥42.22150 | ¥4,222.15 |
250 | ¥36.94372 | ¥9,235.93 |
500 | ¥35.88832 | ¥17,944.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥30.61060 | ¥30,610.60 |
2,000 | ¥29.55505 | ¥59,110.10 |