N-Channel 20 V 915mA (Ta) 300mW (Tj) Surface Mount SC-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVE4153NT1G

DigiKey Part Number
NVE4153NT1GOSTR-ND - Tape & Reel (TR)
NVE4153NT1GOSCT-ND - Cut Tape (CT)
NVE4153NT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVE4153NT1G
Description
MOSFET N-CH 20V 915MA SC89
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 915mA (Ta) 300mW (Tj) Surface Mount SC-89-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
1.82 nC @ 4.5 V
Mfr
Vgs (Max)
±6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
110 pF @ 16 V
Part Status
Active
Power Dissipation (Max)
300mW (Tj)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
20 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Supplier Device Package
SC-89-3
Rds On (Max) @ Id, Vgs
230mOhm @ 600mA, 4.5V
Package / Case
Vgs(th) (Max) @ Id
1.1V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTE4153NT1Gonsemi19,872NTE4153NT1GOSCT-ND¥3.72000Parametric Equivalent
In-Stock: 83,691
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.78000¥6.78
10¥4.20100¥42.01
100¥2.70840¥270.84
500¥2.06486¥1,032.43
1,000¥1.85736¥1,857.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.48923¥4,467.69
6,000¥1.36501¥8,190.06
Manufacturers Standard Package