Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-TSOP
5-TSOP Top View

NCS20061SN2T1G

DigiKey Part Number
NCS20061SN2T1GOSTR-ND - Tape & Reel (TR)
NCS20061SN2T1GOSCT-ND - Cut Tape (CT)
NCS20061SN2T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCS20061SN2T1G
Description
IC OPAMP GP 1 CIRCUIT 5TSOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCS20061SN2T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
140µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
19 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1.2V/µs
Package / Case
SOT-23-5 Thin, TSOT-23-5
Gain Bandwidth Product
3 MHz
Supplier Device Package
5-TSOP
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,459
Factory Stock: 987,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.47000¥3.47
10¥2.40700¥24.07
25¥2.14360¥53.59
100¥1.85500¥185.50
250¥1.71720¥429.30
500¥1.63382¥816.91
1,000¥1.56543¥1,565.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.43768¥4,313.04
6,000¥1.39749¥8,384.94
Manufacturers Standard Package