
T52E5476M035C0055 | |
|---|---|
DigiKey Part Number | 718-2221-2-ND - Tape & Reel (TR) 718-2221-1-ND - Cut Tape (CT) 718-2221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T52E5476M035C0055 |
Description | CAP TANT POLY 47UF 35V 2917 |
Manufacturer Standard Lead Time | 73 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T52E5476M035C0055 Models |
Category | ESR (Equivalent Series Resistance) 55mOhm @ 100kHz |
Manufacturer Vishay | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 47 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.059" (1.50mm) |
Voltage - Rated 35 V | Manufacturer Size Code E5 |
Type Molded | Features General Purpose |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.13000 | ¥27.13 |
| 10 | ¥18.96300 | ¥189.63 |
| 50 | ¥15.70300 | ¥785.15 |
| 100 | ¥14.69580 | ¥1,469.58 |
| 500 | ¥12.99200 | ¥6,496.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,200 | ¥12.34208 | ¥14,810.50 |
| 3,600 | ¥11.72251 | ¥42,201.04 |
| 6,000 | ¥11.49327 | ¥68,959.62 |











