LTM4712EY#PBF | ||
---|---|---|
DigiKey Part Number | 505-LTM4712EY#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTM4712EY#PBF | |
Description | 36VIN, 12A BUCK-BOOST UMODULE RE | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 36V 12A 5V - 36V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 12A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 98% | |
Mounting Type | Surface Mount | |
Package / Case | 144-BBGA Module | |
Size / Dimension | 0.63" L x 0.63" W x 0.33" H (16.0mm x 16.0mm x 8.3mm) | |
Supplier Device Package | 144-BGA (16x16) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥462.43000 | ¥462.43 |
10 | ¥434.38900 | ¥4,343.89 |
60 | ¥420.37600 | ¥25,222.56 |
120 | ¥389.54858 | ¥46,745.83 |