


LTM4712IY#PBF | |
|---|---|
DigiKey Part Number | 505-LTM4712IY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4712IY#PBF |
Description | 36VIN, 12A BUCK-BOOST UMODULE RE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 36V 12A 5V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4712IY#PBF Models |
Category | Current - Output (Max) 12A |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Efficiency 98% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 144-BBGA Module |
Voltage - Input (Min) 5V | Size / Dimension 0.63" L x 0.63" W x 0.33" H (16.0mm x 16.0mm x 8.3mm) |
Voltage - Input (Max) 36V | Supplier Device Package 144-BGA (16x16) |
Voltage - Output 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥685.75000 | ¥685.75 |
| 10 | ¥570.80300 | ¥5,708.03 |
| 60 | ¥520.77267 | ¥31,246.36 |
| 120 | ¥507.24300 | ¥60,869.16 |













