
LMV881LE/NOPB | |
|---|---|
DigiKey Part Number | 296-49776-2-ND - Tape & Reel (TR) 296-49776-1-ND - Cut Tape (CT) 296-49776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV881LE/NOPB |
Description | IC OPAMP GP 1 CIRCUIT 6USON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 6-USON (1.5x1) |
Datasheet | Datasheet |
EDA/CAD Models | LMV881LE/NOPB Models |
Category | Voltage - Input Offset 273 µV |
Mfr | Current - Supply 1.9mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 70 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 12V/µs | Package / Case 6-UFDFN |
Gain Bandwidth Product 23 MHz | Supplier Device Package 6-USON (1.5x1) |
Current - Input Bias 0.1 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥10.97655 | ¥10,976.55 |
| 2,000 | ¥10.69033 | ¥21,380.66 |
| 3,000 | ¥10.54693 | ¥31,640.79 |
| 5,000 | ¥10.38813 | ¥51,940.65 |
| 7,000 | ¥10.29531 | ¥72,067.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.59000 | ¥20.59 |
| 10 | ¥15.25600 | ¥152.56 |
| 25 | ¥13.91640 | ¥347.91 |
| 100 | ¥12.44800 | ¥1,244.80 |
| 250 | ¥11.74684 | ¥2,936.71 |
| 500 | ¥11.39662 | ¥5,698.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.02000 | ¥19.02 |
| 10 | ¥14.09200 | ¥140.92 |
| 25 | ¥12.85480 | ¥321.37 |
| 100 | ¥11.49860 | ¥1,149.86 |
| 250 | ¥10.85088 | ¥2,712.72 |
| 500 | ¥10.52738 | ¥5,263.69 |











