
925-144J-51PT | |
|---|---|
DigiKey Part Number | ARF2582TR-ND - Tape & Reel (TR) ARF2582CT-ND - Cut Tape (CT) ARF2582DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 925-144J-51PT |
Description | CONN SMPM JACK STR 50 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Jack, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 925-144J-51PT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 10 GHz | |
Number of Ports | 1 | |
Features | Smooth Bore | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥102.71000 | ¥102.71 |
| 10 | ¥87.30900 | ¥873.09 |
| 25 | ¥81.84120 | ¥2,046.03 |
| 50 | ¥77.93300 | ¥3,896.65 |
| 100 | ¥73.05980 | ¥7,305.98 |
| 250 | ¥66.97728 | ¥16,744.32 |
| 500 | ¥62.44166 | ¥31,220.83 |
| 1,000 | ¥58.29966 | ¥58,299.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,200 | ¥58.29966 | ¥128,259.25 |











