
TPS7A2050PYCKR | |
|---|---|
DigiKey Part Number | 296-TPS7A2050PYCKRTR-ND - Tape & Reel (TR) 296-TPS7A2050PYCKRCT-ND - Cut Tape (CT) 296-TPS7A2050PYCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A2050PYCKR |
Description | IC REG LINEAR 5V 300MA 4-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DSBGA (0.6x0.6) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 15 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB ~ 40dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Current Limit, Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 4-XFBGA, DSBGA |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 4-DSBGA (0.6x0.6) |
Voltage Dropout (Max) 0.14V @ 300mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥1.76200 | ¥17.62 |
| 25 | ¥1.56480 | ¥39.12 |
| 100 | ¥1.34470 | ¥134.47 |
| 250 | ¥1.24016 | ¥310.04 |
| 500 | ¥1.17698 | ¥588.49 |
| 1,000 | ¥1.12505 | ¥1,125.05 |
| 2,500 | ¥1.07550 | ¥2,688.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 12,000 | ¥1.00354 | ¥12,042.48 |
| 24,000 | ¥0.98225 | ¥23,574.00 |
| 36,000 | ¥0.97159 | ¥34,977.24 |
| 60,000 | ¥0.95978 | ¥57,586.80 |
| 84,000 | ¥0.95288 | ¥80,041.92 |










