
REF35409YBHR | |
|---|---|
DigiKey Part Number | 296-REF35409YBHRTR-ND - Tape & Reel (TR) 296-REF35409YBHRCT-ND - Cut Tape (CT) 296-REF35409YBHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF35409YBHR |
Description | 650-nA quiescent current, 12 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.05% 10 mA 4-DSBGA |
Datasheet | Datasheet |
Category | Temperature Coefficient 12ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 3.8ppmp-p |
Series | Noise - 10Hz to 10kHz 0.7ppmrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 4.345V ~ 6V |
Part Status Active | Current - Supply 2.6µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 4.096V | Package / Case 4-XFBGA, DSBGA |
Current - Output 10 mA | Supplier Device Package 4-DSBGA |
Tolerance ±0.05% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.10000 | ¥19.10 |
| 10 | ¥14.16700 | ¥141.67 |
| 25 | ¥12.92760 | ¥323.19 |
| 100 | ¥11.56390 | ¥1,156.39 |
| 250 | ¥10.91340 | ¥2,728.35 |
| 500 | ¥10.59056 | ¥5,295.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 12,000 | ¥9.44408 | ¥113,328.96 |










