Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-LFCSP-UD (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADPL42002ACPZN5.0-R7

DigiKey Part Number
505-ADPL42002ACPZN5.0-R7TR-ND - Tape & Reel (TR)
505-ADPL42002ACPZN5.0-R7CT-ND - Cut Tape (CT)
505-ADPL42002ACPZN5.0-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADPL42002ACPZN5.0-R7
Description
20V 200MA LDO 5.0VO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-LFCSP-UD (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
170 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
380 µA
Part Status
Active
PSRR
78dB ~ 40dB (10kHz ~ 1MHz)
Output Configuration
Control Features
Enable, Soft Start
Output Type
Protection Features
Over Current, Over Temperature
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C (TA)
Voltage - Input (Max)
20V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
5V
Package / Case
6-UDFN Exposed Pad, CSP
Voltage Dropout (Max)
0.45V @ 200mA
Supplier Device Package
6-LFCSP-UD (2x2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,841
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.19000¥8.19
10¥5.86300¥58.63
25¥5.28960¥132.24
100¥4.65600¥465.60
250¥4.35364¥1,088.41
500¥4.17172¥2,085.86
1,000¥4.04899¥4,048.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.83686¥11,510.58
6,000¥3.74630¥22,477.80
9,000¥3.70093¥33,308.37
15,000¥3.65068¥54,760.20
21,000¥3.62133¥76,047.93
Manufacturers Standard Package