
TPS7A2018PYCKRM3 | |
|---|---|
DigiKey Part Number | 296-TPS7A2018PYCKRM3TR-ND - Tape & Reel (TR) 296-TPS7A2018PYCKRM3CT-ND - Cut Tape (CT) 296-TPS7A2018PYCKRM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A2018PYCKRM3 |
Description | 300MA ULTRA-LOW-NOISE LOW-IQ LOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DSBGA (0.62x0.62) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 15 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 95dB ~ 40dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 4-XFBGA, DSBGA |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 4-DSBGA (0.62x0.62) |
Voltage Dropout (Max) 0.2V @ 300mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥2.44000 | ¥24.40 |
| 25 | ¥2.17680 | ¥54.42 |
| 100 | ¥1.88390 | ¥188.39 |
| 250 | ¥1.74396 | ¥435.99 |
| 500 | ¥1.65978 | ¥829.89 |
| 1,000 | ¥1.59040 | ¥1,590.40 |
| 2,500 | ¥1.54368 | ¥3,859.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 12,000 | ¥1.54617 | ¥18,554.04 |
| 24,000 | ¥1.51542 | ¥36,370.08 |
| 36,000 | ¥1.50002 | ¥54,000.72 |
| 60,000 | ¥1.48294 | ¥88,976.40 |










